Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR22K
Newark Part No.95K8693
Product Range3615 Series
Technical Datasheet
838 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.580 |
10+ | $10.480 |
25+ | $10.160 |
50+ | $9.820 |
100+ | $9.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR22K
Newark Part No.95K8693
Product Range3615 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.035ohm
Self Resonant Frequency415MHz
DC Current Rating2.57A
Inductor Case Style13mm x 5mm x 5.3mm
Inductor Case / Package-
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialPhenolic
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
220nH
Self Resonant Frequency
415MHz
Inductor Case Style
13mm x 5mm x 5.3mm
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
DC Resistance Max
0.035ohm
DC Current Rating
2.57A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Phenolic
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 3615AR22K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability