Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502AR15JTDG
Newark Part No.35M1449
Product Range3650 Series
Also Known As4-1624113-9, 3650 2A 0.15uH 5% 2K RL
Technical Datasheet
Packaging Options
997 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.437 |
10+ | $0.363 |
25+ | $0.343 |
50+ | $0.324 |
100+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502AR15JTDG
Newark Part No.35M1449
Product Range3650 Series
Also Known As4-1624113-9, 3650 2A 0.15uH 5% 2K RL
Technical Datasheet
Inductance150nH
DC Resistance Max0.56ohm
Self Resonant Frequency920MHz
DC Current Rating400mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Technical Specifications
Inductance
150nH
Self Resonant Frequency
920MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
0.56ohm
DC Current Rating
400mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 36502AR15JTDG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability