Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32G210F128G-E-QFN32
Newark Part No.66AH5724
Product RangeEFM32 Family EFM32G Series Microcontrollers
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.120 |
10+ | $4.250 |
25+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32G210F128G-E-QFN32
Newark Part No.66AH5724
Product RangeEFM32 Family EFM32G Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32G Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's24I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32G
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32G Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
32MHz
No. of Pins
32Pins
No. of I/O's
24I/O's
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
32MHz
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32G
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability