Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG12B500F1024GM48-C
Newark Part No.15AJ2145
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.720 |
10+ | $8.060 |
25+ | $7.510 |
50+ | $7.170 |
100+ | $6.820 |
250+ | $6.640 |
520+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG12B500F1024GM48-C
Newark Part No.15AJ2145
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size1MB
No. of Pins48Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's33I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USART
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USART
RAM Memory Size256KB
ADC Channels33Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32PG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32PG Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
40MHz
No. of Pins
48Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, LIN, SPI, UART, USART
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
40MHz
Program Memory Size
1MB
IC Case / Package
QFN
No. of I/O's
33I/O's
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USART
ADC Channels
33Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32PG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability