ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(11)
(4)
ADC Channels
=33Channels
1
(32)
(356)
(789)
(330)
(533)
(4)
(65)
(4)
Operating Temperature Min
(16)
IC Mounting
(16)
Data Bus Width
(14)
No. of Bits
(12)
ADC Resolution
(1)
(4)
(11)
Supply Voltage Min
(11)
(4)
(1)
Supply Voltage Max
(11)
(4)
(1)
Operating Temperature Max
(3)
(11)
(1)
(1)
Device Core
(1)
(2)
(10)
(2)
Packaging
(13)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK1879 RoHS | Each | 1+$11.700 10+$9.710 25+$9.050 50+$8.650 100+$8.250 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG12 | - | |||||
SILICON LABS | Each | 1+$11.260 10+$9.340 25+$8.700 50+$8.320 100+$7.930 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | |||||
Each | 1+$18.920 10+$15.030 25+$14.060 50+$13.530 100+$13.000 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1+$9.650 10+$7.890 25+$7.210 50+$6.920 100+$6.640 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | - | ||||||
Each | 480+$7.860 960+$7.700 1440+$7.550 2400+$7.390 4800+$7.240 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+$10.420 2000+$9.340 3000+$8.860 5000+$7.970 10000+$7.300 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 480+$7.200 960+$7.050 1440+$6.910 2400+$6.760 4800+$6.630 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 800+$12.440 1600+$12.200 2400+$11.950 4000+$11.700 8000+$11.450 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+$8.060 2000+$7.900 3000+$7.740 5000+$7.570 10000+$7.410 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1740+$12.500 3480+$12.250 5220+$12.000 8700+$11.750 17400+$11.500 More Pricing... | Kinetis K Family K1x Series Microcontrollers | - | 32bit | - | 32 bit | 100MHz | - | 512KB | 121Pins | MAPBGA | - | 90I/O's | CAN, I2C, SPI, UART | - | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | - | ||||||
Each | 1+$12.660 10+$10.370 25+$9.970 50+$9.570 100+$9.180 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 72MHz | - | 64KB | 80Pins | LQFP | - | 56I/O's | I2C, SPI, UART | - | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 480+$8.160 960+$7.960 1440+$7.800 2400+$7.640 4800+$7.490 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | - | ||||||
Each | 480+$7.200 960+$6.960 1440+$6.820 2400+$6.680 4800+$6.540 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | - | ||||||
Each | 1+$15.900 10+$14.630 25+$13.540 50+$12.870 100+$12.220 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1+$5.840 10+$4.850 25+$4.510 50+$4.230 100+$3.940 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - | ||||||
11AM8321 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+$10.130 50+$6.970 100+$6.700 250+$6.490 500+$6.260 More Pricing... | MOTIX TLE989x Family Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 60MHz | - | 256KB | 64Pins | LQFP-EP | - | 16I/O's | CANFD, SPI, UART | - | 32KB | 33Channels | 10Bit, 12Bit | 5.5V | 28V | -40°C | 175°C | MOTIX TLE989x | Surface Mount | - | AEC-Q100 | ||||