Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG25A211F1920IM56-B
Newark Part No.68AK4668
Product RangeEFR32 Family EFR32FG Series Microcontrollers
Technical Datasheet
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.610 |
10+ | $9.850 |
25+ | $8.360 |
50+ | $7.930 |
100+ | $7.700 |
250+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG25A211F1920IM56-B
Newark Part No.68AK4668
Product RangeEFR32 Family EFR32FG Series Microcontrollers
Technical Datasheet
Product RangeEFR32 Family EFR32FG Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max97.5MHz
Program Memory Size1.92MB
No. of Pins56Pins
IC Case / PackageQFN-EP
No. of I/O's37I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size512KB
ADC Channels-
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFR32
MCU SeriesEFR32FG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFR32 Family EFR32FG Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
97.5MHz
No. of Pins
56Pins
No. of I/O's
37I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MCU Family
EFR32
Qualification
-
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
Program Memory Size
1.92MB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, USART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFR32FG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability