Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR16E-RMC6T/2
Newark Part No.
Re-Reel51AC9293
Cut Tape51AC9293
Product Range16Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.53 |
| 10+ | $1.33 |
| 25+ | $1.24 |
| 50+ | $1.19 |
| 100+ | $1.15 |
| 250+ | $1.09 |
| 500+ | $1.04 |
| 1000+ | $1.00 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR16E-RMC6T/2
Newark Part No.
Re-Reel51AC9293
Cut Tape51AC9293
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Programmable Memory16Kbit
IC Case / PackageMLP-EP
No. of Pins8Pins
RF IC Case StyleUFDFPN-EP
InterfacesSerial I2C (2-Wire)
Product Range16Kbit I2C Serial EEPROM
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dynamic NFC/RFID tag IC with 16Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.
- Belonging to ST25 family which includes all NFC/RF ID tag and reader products from ST
- Two wires I2C serial interface supports 400KHz protocol
- User configurable pin: RF write in progress or RF busy mode
- Energy harvesting (analogue pin for energy harvesting, 4 sink current configurable ranges)
- 2048 bytes in I2C mode, 512 blocks of 32 bits in RF mode
- Write cycling endurance: 1 million write cycles at 25°C
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
MLP-EP
RF IC Case Style
UFDFPN-EP
Product Range
16Kbit I2C Serial EEPROM
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
13.567MHz
Supply Voltage Min
1.8V
Programmable Memory
16Kbit
No. of Pins
8Pins
Interfaces
Serial I2C (2-Wire)
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate