New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. NFC / RFID ICs
                                                                                                  Print Page

                                                                                                  ST25R3917-AQWT

                                                                                                  RFID, Read, Write, 27.12 MHz, 2.6 to 5.5 V, VFQFPN-32

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ST25R3917-AQWT
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST25R3917-AQWT
                                                                                                  Newark Part No.47AK7036
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  197 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.240
                                                                                                  10+$5.410
                                                                                                  25+$5.110
                                                                                                  50+$4.920
                                                                                                  100+$4.710
                                                                                                  250+$4.470
                                                                                                  500+$4.310
                                                                                                  1000+$3.710
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST25R3917-AQWT
                                                                                                  Newark Part No.47AK7036
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max27.12MHz
                                                                                                  Supply Voltage Min2.6V
                                                                                                  RFID IC TypeReader
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageVFQFPN
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleVFQFPN
                                                                                                  InterfacesI2C, SPI
                                                                                                  StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Current Consumption5.8µA
                                                                                                  Product Range-
                                                                                                  Operating Temperature Max105°C
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ST25R3917-AQWT is a high performance NFC forum reader. This NFC IC is optimized for POS terminal applications. It enables the fastest EMVCo 3.0 certification cycles possible, even under harsh conditions, with antenna around noisy LCD display. It contains a low power capacitive sensor to detect the presence of a card without switching on the reader field. It also contains a low power RC oscillator and wake-up timer to automatically wake-up the reader after a selected time period and check for a presence using one or more low power detection of card (capacitive, phase or amplitude). This EMVCo reader is widely used in applications like NFC forum compliant NFC universal device, EMVCo 3.0 compliant contactless payment terminal, ISO14443 and ISO15693 compliant general purpose NFC device, FeliCa™ reader/writer, support of all five NFC forum tag types in reader mode, support all common proprietary protocols, such as Kovio, CTS, B’.

                                                                                                  • Operating temperature range from -40°C to 105°C
                                                                                                  • Case style is 32-pin VFQFPN (5 x 5mm) with wet table flanks
                                                                                                  • Supply voltage range from 2.6V to 5.5V
                                                                                                  • Dynamic power output (DPO) controls the field strength to stay within given limits
                                                                                                  • Active wave shaping (AWS) reduces overhand under-shoots
                                                                                                  • Automatic antenna tuning (AAT) via variable capacitor
                                                                                                  • 512-byte FIFO, serial peripheral interface (SPI) upto 10Mbit/s
                                                                                                  • Quartz oscillator capable of operating with 27.12MHz crystal with fast start-up
                                                                                                  • Active and passive peer to peer initiator and target modes, up to 424 kbit/s
                                                                                                  • Low power capacitive and inductive card detection

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  27.12MHz

                                                                                                  RFID IC Type

                                                                                                  Reader

                                                                                                  IC Case / Package

                                                                                                  VFQFPN

                                                                                                  RF IC Case Style

                                                                                                  VFQFPN

                                                                                                  Standards

                                                                                                  FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE

                                                                                                  Current Consumption

                                                                                                  5.8µA

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.6V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Interfaces

                                                                                                  I2C, SPI

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.