2.6V NFC / RFID ICs :
5 Products FoundFind a huge range of 2.6V NFC / RFID ICs at Newark Electronics Mexico. We stock a wide range of NFC / RFID ICs, such as 1.8V, 1.65V, 2.7V & 2.4V NFC / RFID ICs from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RFID IC Type
Supply Voltage Max
IC Case / Package
RF IC Case Style
No. of Pins
Interfaces
Standards
Current Consumption
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $124.800 10+ $108.200 25+ $102.200 50+ $98.400 100+ $94.200 More Pricing... | - | - | 27.12MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 5.8µA | -40°C | 105°C | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $88.600 10+ $76.800 25+ $72.600 50+ $69.600 100+ $66.600 More Pricing... | - | 3.39MHz | 13.56MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 600nA | -40°C | 105°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $164.200 10+ $121.600 25+ $113.200 50+ $106.600 100+ $99.600 More Pricing... | - | - | 27.12MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 5.8µA | -40°C | 105°C | ||||||
12AN0205 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.990 10+ $6.270 25+ $5.950 50+ $5.360 100+ $4.890 More Pricing... | NFC Reader | - | - | 2.6V | - | 5.5V | UFQFPN-EP | - | 32Pins | I2C, SPI | NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa | - | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $124.200 10+ $107.600 25+ $101.600 50+ $97.600 100+ $93.800 More Pricing... | - | - | 13.56MHz | 2.6V | Read, Write | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 16mA | -40°C | 105°C | |||||