Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD10P6F6
Newark Part No.98Y2467
Product RangeDeepGATE STripFET VI
Technical Datasheet
69,460 In Stock
Need more?
3388 Delivery in 1-3 Business Days(US stock)
66072 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.070 |
| 25+ | $0.978 |
| 50+ | $0.885 |
| 100+ | $0.792 |
| 250+ | $0.722 |
| 500+ | $0.651 |
| 1000+ | $0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD10P6F6
Newark Part No.98Y2467
Product RangeDeepGATE STripFET VI
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10A
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.13ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation35W
Power Dissipation Pd35W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeDeepGATE STripFET VI
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 60V, 10A P-channel STripFET™ F6 Power MOSFET in 3 pin DPAK package
- Very low on-resistance
- Very low gate charge
- High avalanche ruggedness
- Low gate drive power loss
- Suitable for switching applications
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.16ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
35W
No. of Pins
3Pins
Product Range
DeepGATE STripFET VI
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
35W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STD10P6F6
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate