Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F446MCY6TR
Newark Part No.52Y1119
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $5.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F446MCY6TR
Newark Part No.52Y1119
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size256KB
No. of Pins81Pins
IC Case / PackageWLCSP
MCU Case StyleWLCSP
No. of I/O's63I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
MSL-
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
180MHz
No. of Pins
81Pins
MCU Case Style
WLCSP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
180MHz
Program Memory Size
256KB
IC Case / Package
WLCSP
No. of I/O's
63I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
14Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability