Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F767VIH6
Newark Part No.52AC7528
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Technical Datasheet
1,342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.210 |
5+ | $19.070 |
10+ | $16.930 |
25+ | $15.860 |
50+ | $15.280 |
100+ | $14.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F767VIH6
Newark Part No.52AC7528
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max216MHz
CPU Speed216MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's82I/O's
RAM Memory Size512KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F7
Qualification-
Technical Specifications
Product Range
STM32 Family STM32F7 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
216MHz
No. of Pins
100Pins
MCU Case Style
TFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M7
No. of Bits
32bit
Operating Frequency Max
216MHz
Program Memory Size
2MB
IC Case / Package
TFBGA
No. of I/O's
82I/O's
RAM Memory Size
512KB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability