Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH8R06G-TR
Newark Part No.07X1977
Product RangeSTTH8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.623 |
| 2000+ | $0.607 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH8R06G-TR
Newark Part No.07X1977
Product RangeSTTH8
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max2.9V
Reverse Recovery Time45ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeSTTH8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
2.9V
Forward Surge Current
80A
Diode Case Style
TO-220AC
Product Range
STTH8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STTH8R06G-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability