Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoSF11592A-1092HST.GN
Newark Part No.93AK6163
Product RangeAC/EC Brushless Series
Technical Datasheet
800 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
25+ | $16.850 |
Price for:Each
Minimum: 30
Multiple: 50
$505.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSF11592A-1092HST.GN
Newark Part No.93AK6163
Product RangeAC/EC Brushless Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM36CFM
Noise Rating39dBA
Power Rating13W
Rated Speed2750rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Product RangeAC/EC Brushless Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2750rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
13W
Power Connection Type
Terminals
IP Rating
-
Product Range
AC/EC Brushless Series
Technical Docs (1)
Alternatives for SF11592A-1092HST.GN
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate