Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoSP101A-1123HST.GN
Newark Part No.93AK6168
Product RangeAC/EC Brushless Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $17.050 |
| 50+ | $16.600 |
| 100+ | $16.150 |
| 250+ | $15.810 |
Price for:Each
Minimum: 30
Multiple: 40
$511.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSP101A-1123HST.GN
Newark Part No.93AK6168
Product RangeAC/EC Brushless Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM105CFM
Noise Rating48dBA
Power Rating20W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating210mA
IP Rating-
Air Flow - m3/min-
Product RangeAC/EC Brushless Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
48dBA
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
20W
Power Connection Type
Terminals
IP Rating
-
Product Range
AC/EC Brushless Series
Technical Docs (1)
Alternatives for SP101A-1123HST.GN
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate