Print Page
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSP101AT 1122HBL.GN
Newark Part No.96M8374
Product RangeSP
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating48dBA
Power Rating19W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min2.26m³/min
Product RangeSP
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
2500rpm
Current Rating
210mA
IP Rating
-
Product Range
SP
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.26m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SP101AT 1122HBL.GN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate