Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoSP102A-1123MBT.GN
Newark Part No.93AK6169
Product RangeAC/EC Brushless Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $20.490 |
| 50+ | $19.960 |
Price for:Each
Minimum: 30
Multiple: 40
$614.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSP102A-1123MBT.GN
Newark Part No.93AK6169
Product RangeAC/EC Brushless Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM88CFM
Noise Rating40dBA
Power Rating16W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating170mA
IP Rating-
Air Flow - m3/min-
Product RangeAC/EC Brushless Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2700rpm
Current Rating
170mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88CFM
Power Rating
16W
Power Connection Type
Terminals
IP Rating
-
Product Range
AC/EC Brushless Series
Technical Docs (1)
Alternatives for SP102A-1123MBT.GN
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate