Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T4R7MD
Newark Part No.46T8529
Product RangeBR Series
Also Known AsLSQPB201214T4R7MD
Technical Datasheet
391 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.442 |
| 25+ | $0.391 |
| 50+ | $0.330 |
| 100+ | $0.282 |
| 250+ | $0.241 |
| 500+ | $0.209 |
| 1000+ | $0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T4R7MD
Newark Part No.46T8529
Product RangeBR Series
Also Known AsLSQPB201214T4R7MD
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.265ohm
Product RangeBR Series
Self Resonant Frequency250MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Product Range
BR Series
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.4mm
DC Resistance Max
0.265ohm
Self Resonant Frequency
250MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability