0
0 Items$0.00

250MHz Wirewound Inductors :

19 Products Found
Find a huge range of 250MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Wurth Elektronik, Bourns & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
30K5408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.219
100+$0.184
250+$0.179
500+$0.160
More Pricing...
1µH
0.055ohm
250MHz
1.44A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
46T8529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.233
25+$0.198
100+$0.168
250+$0.158
500+$0.146
More Pricing...
4.7µH
0.265ohm
250MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.4mm
15AC6621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.208
10+$0.180
15+$0.173
25+$0.166
50+$0.160
More Pricing...
470nH
0.046ohm
250MHz
2A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
62AJ9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.489
10+$0.475
15+$0.464
25+$0.455
50+$0.444
More Pricing...
560nH
1.1ohm
250MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
62AJ9277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.489
10+$0.475
15+$0.464
25+$0.455
50+$0.444
More Pricing...
620nH
1.2ohm
250MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
03AM9236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.392
15+$0.376
25+$0.361
50+$0.345
More Pricing...
820nH
2.3ohm
250MHz
180mA
0805 [2012 Metric]
-
AISC-0805 Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
82T8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.080
4000+$0.076
6000+$0.075
10000+$0.072
20000+$0.071
More Pricing...
820nH
0.34ohm
250MHz
390mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
62AJ9280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.489
10+$0.475
15+$0.464
25+$0.455
50+$0.444
More Pricing...
1µH
2.8ohm
250MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
82T8560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.132
6000+$0.126
9000+$0.121
15000+$0.119
30000+$0.116
More Pricing...
1.5µH
0.18ohm
250MHz
750mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
83T0076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.134
4000+$0.124
6000+$0.122
10000+$0.120
20000+$0.118
More Pricing...
2.2µH
0.18ohm
250MHz
760mA
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1.6mm
53K5227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.740
4000+$1.650
6000+$1.500
10000+$1.340
20000+$1.230
More Pricing...
390nH
450mohm
250MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
61J5149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.193
4000+$0.183
6000+$0.177
10000+$0.174
20000+$0.170
More Pricing...
150nH
0.22ohm
250MHz
730mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.174
100+$0.148
250+$0.138
500+$0.128
More Pricing...
390nH
0.45ohm
250MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
62AJ9284
Each (Supplied on Cut Tape)
Cut Tape
5+$0.489
10+$0.475
15+$0.464
25+$0.455
50+$0.444
More Pricing...
470nH
2.1ohm
250MHz
170mA
0604 [1610 Metric]
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
15AC6718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.148
250+$0.138
500+$0.128
1000+$0.118
2500+$0.111
More Pricing...
390nH
0.45ohm
250MHz
450mA
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.939
25+$0.849
100+$0.782
250+$0.699
500+$0.630
More Pricing...
1.8µH
0.85ohm
250MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
13J5688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
94W7838
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
-
Ferrite
2.2mm
1.4mm
1.45mm
13J5689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.630
1000+$0.551
2500+$0.480
5000+$0.395
1.8µH
0.85ohm
250MHz
190mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK