Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B1182J Wirewound Inductor, 1.8 µH, 0.85 ohm, 250 MHz, 190 mA, 0805 [2012 Metric], B82498B SIMID Series](https://mexico.newark.com/productimages/standard/en_US/4797730.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B1182JCopy
Newark Part No.
Re-Reel13J5689RL
Cut Tape13J5689
Product RangeB82498B SIMID Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B1182JCopy
Newark Part No.
Re-Reel13J5689RL
Cut Tape13J5689
Product RangeB82498B SIMID Series
Inductance1.8µH
DC Resistance Max0.85ohm
Self Resonant Frequency250MHz
DC Current Rating190mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
250MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
To Be Advised
DC Resistance Max
0.85ohm
DC Current Rating
190mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
