Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T1R0M
Newark Part No.84R3430
Product RangeBR Series
Also Known AsLSQPB251818T1R0M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T1R0M
Newark Part No.84R3430
Product RangeBR Series
Also Known AsLSQPB251818T1R0M
Technical Datasheet
Inductance1µH
Product RangeBR Series
DC Resistance Max50mohm
Self Resonant Frequency280MHz
DC Current Rating1.65A
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
DC Resistance Max
50mohm
DC Current Rating
1.65A
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
BR Series
Self Resonant Frequency
280MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate