280MHz Wirewound Inductors:

7 Products Found
Find a huge range of 280MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Taiyo Yuden, Wurth Elektronik, Epcos & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.740
25+
$1.620
50+
$1.500
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
1.2µH
1.2ohm
280MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
44AM7998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.661
10+
$0.582
25+
$0.513
50+
$0.429
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.37ohm
280MHz
560mA
0603 [1608 Metric]
-
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
74T0854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.509
25+
$0.493
50+
$0.476
100+
$0.444
More Pricing...
Min: 1 / Mult: 1
1.2µH
0.5ohm
280MHz
760mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
84R3430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.171
Min: 2000 / Mult: 2000
1µH
50mohm
280MHz
1.65A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
10R8692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.316
25+
$0.214
50+
$0.189
Min: 5 / Mult: 5
1µH
0.8ohm
280MHz
450mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
69W5163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.260
25+
$1.220
50+
$1.180
100+
$1.140
More Pricing...
Min: 5 / Mult: 5
1.2µH
1.2ohm
280MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
07WX7064
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
680nH
2.4ohm
280MHz
145mA
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK