Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T470K
Newark Part No.09P2887
Product RangeCB Series
Also Known AsCBMF1608T470K
Your Part Number
Technical Datasheet
407 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 25+ | $0.190 |
| 50+ | $0.177 |
| 100+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T470K
Newark Part No.09P2887
Product RangeCB Series
Also Known AsCBMF1608T470K
Technical Datasheet
Inductance47µH
DC Resistance Max2.5ohm
Self Resonant Frequency11MHz
DC Current Rating140mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeCB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
2.5ohm
DC Current Rating
140mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability