0
0 Items$0.00

11MHz Wirewound Inductors :

22 Products Found
Find a huge range of 11MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Murata, Wurth Elektronik & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
09P2887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.162
47µH
2.5ohm
11MHz
140mA
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
47AK1114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
47µH
3.25ohm
11MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
LSQB Series
-
± 10%
Wirewound
Ferrite
1.6mm
0.8mm
0.8mm
53AJ5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
10+$0.099
25+$0.094
50+$0.090
100+$0.084
More Pricing...
47µH
1.092ohm
11MHz
120mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
± 10%
Unshielded
-
2.5mm
1.8mm
1.8mm
38K0026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.594
10+$0.500
25+$0.447
50+$0.436
100+$0.426
More Pricing...
47µH
1.35ohm
11MHz
350mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.791
10+$0.720
25+$0.704
50+$0.689
100+$0.673
More Pricing...
33µH
4ohm
11MHz
160mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
55Y0287

RoHS

Date/Lot Code

Each
1+$0.503
10+$0.486
25+$0.467
50+$0.449
100+$0.398
More Pricing...
82µH
3.18ohm
11MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
52X6144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.263
10+$0.222
25+$0.205
50+$0.188
100+$0.171
More Pricing...
47µH
1.7ohm
11MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
-
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
54AK7419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.453
10+$0.379
25+$0.360
50+$0.339
100+$0.319
More Pricing...
82µH
9.36ohm
11MHz
55mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
18J0847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.078
47µH
3.7ohm
11MHz
60mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
22J1646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.129
47µH
3.7ohm
11MHz
60mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
82T8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.187
47µH
5.8ohm
11MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
38K3999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.316
10+$0.260
25+$0.259
50+$0.239
100+$0.218
More Pricing...
47µH
4.3ohm
11MHz
100mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
-
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
83T0080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.196
47µH
2.2ohm
11MHz
210mA
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
-
± 10%
Shielded
Ferrite
2mm
1.6mm
1.6mm
65AH7786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.743
10+$0.655
25+$0.595
50+$0.572
100+$0.547
More Pricing...
39µH
0.96ohm
11MHz
230mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
18R3745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
4ohm
11MHz
160mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
82T8577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.187
47µH
4.3ohm
11MHz
150mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
92AH1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
10+$0.984
25+$0.880
50+$0.859
100+$0.839
More Pricing...
27µH
0.307ohm
11MHz
880mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
83T0150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.152
68µH
7ohm
11MHz
90mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
18C6809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.861
33µH
4ohm
11MHz
160mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
92AH4089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
10+$1.170
25+$1.060
50+$0.953
100+$0.865
More Pricing...
56µH
2.5ohm
11MHz
200mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
99W2683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
4ohm
11MHz
160mA
1812 [4532 Metric]
-
NL Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
07WX7056
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
7ohm
11MHz
85mA
1210 [3225 Metric]
-
B82422A SIMID Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK