Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HM470-T.
Newark Part No.15AC9973
Product RangeFB Series
Technical Datasheet
20,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.087 |
5000+ | $0.077 |
10000+ | $0.063 |
20000+ | $0.055 |
30000+ | $0.052 |
50000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$348.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HM470-T.
Newark Part No.15AC9973
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance47ohm
DC Current Rating3.5A
Product RangeFB Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.02ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
47ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate