0
0 Items$0.00
Find a huge range of 47ohm Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Taiyo Yuden, Wurth Elektronik & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
69AH1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.385
25+$0.241
100+$0.202
250+$0.184
500+$0.170
More Pricing...
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
75AJ2591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
25+$0.205
100+$0.186
250+$0.183
500+$0.179
More Pricing...
0402 [1005 Metric]
47ohm
1.1A
WE-CBF Series
400mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79M5029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.225
25+$0.219
100+$0.213
250+$0.208
500+$0.204
More Pricing...
0603 [1608 Metric]
47ohm
3.5A
Z-PWZ Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
55AC0951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.296
100+$0.263
250+$0.155
500+$0.128
More Pricing...
0201 [0603 Metric]
47ohm
150mA
BK Series
0.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66W8940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.162
20+$0.153
30+$0.142
50+$0.128
100+$0.117
More Pricing...
0603 [1608 Metric]
47ohm
500mA
LI Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
25+$0.112
100+$0.092
250+$0.082
500+$0.074
More Pricing...
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH5036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
20+$0.060
30+$0.053
50+$0.050
100+$0.047
More Pricing...
0603 [1608 Metric]
47ohm
500mA
EMIFIL BLM18BD Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
20+$0.061
30+$0.054
50+$0.052
100+$0.049
More Pricing...
0603 [1608 Metric]
47ohm
550mA
EMIFIL BLM18BB Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
20+$0.068
30+$0.060
50+$0.057
100+$0.055
More Pricing...
0402 [1005 Metric]
47ohm
100mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH4990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.528
20+$0.494
30+$0.460
50+$0.413
100+$0.371
More Pricing...
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
66AH6546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.260
20+$0.246
30+$0.232
50+$0.215
100+$0.200
More Pricing...
0201 [0603 Metric]
47ohm
200mA
MMZ-E Series
0.76ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
12AM5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.147
100+$0.125
250+$0.087
500+$0.067
More Pricing...
0402 [1005 Metric]
47ohm
400mA
ABNQ Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
86H5325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.062
8000+$0.061
12000+$0.060
20000+$0.058
40000+$0.057
More Pricing...
0603 [1608 Metric]
47ohm
3.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
15AC9973

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.096
12000+$0.086
20000+$0.072
0603 [1608 Metric]
47ohm
3.5A
FB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
24AC5661

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.165
12000+$0.162
20000+$0.159
0603 [1608 Metric]
47ohm
500mA
WE-CBF Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
20+$0.064
30+$0.056
50+$0.054
100+$0.051
More Pricing...
0603 [1608 Metric]
47ohm
300mA
EMIFIL BLM18BA Series
0.55ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
20+$0.065
30+$0.057
50+$0.054
100+$0.051
More Pricing...
0603 [1608 Metric]
47ohm
500mA
MMZ Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.308
25+$0.191
100+$0.156
250+$0.137
500+$0.122
More Pricing...
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK