Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ3216HM380NT.
Newark Part No.15AC9981
Product RangeFB Series
Technical Datasheet
28,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.093 |
| 5000+ | $0.084 |
| 10000+ | $0.071 |
| 20000+ | $0.063 |
| 30000+ | $0.059 |
| 50000+ | $0.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ3216HM380NT.
Newark Part No.15AC9981
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance38ohm
DC Current Rating6A
Product RangeFB Series
DC Resistance Max5mohm
Impedance Tolerance± 30%
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
5mohm
Ferrite Mounting
SMD
SVHC
No SVHC (14-Jun-2023)
Impedance
38ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate