Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T101MR
Newark Part No.84R3496
Product RangeLB Series
Also Known AsLSQCA322525T101MR
Technical Datasheet
Packaging Options
885 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T101MR
Newark Part No.84R3496
Product RangeLB Series
Also Known AsLSQCA322525T101MR
Technical Datasheet
Inductance100µH
DC Resistance Max1.4ohm
Self Resonant Frequency6MHz
DC Current Rating150mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
1.4ohm
DC Current Rating
150mA
Product Range
LB Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability