Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2016MKT1R0M0NK
Newark Part No.25AM9593
Product RangeMCOIL LCEN Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 25+ | $0.249 |
| 50+ | $0.243 |
| 100+ | $0.237 |
| 250+ | $0.211 |
| 500+ | $0.207 |
| 1000+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2016MKT1R0M0NK
Newark Part No.25AM9593
Product RangeMCOIL LCEN Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.6A
Inductor ConstructionWirewound
Saturation Current (Isat)3.7A
Product RangeMCOIL LCEN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
MCOIL LCEN Series
DC Resistance Max
0.045ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.7A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
