Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT100MMG
Newark Part No.50AK8767
Product RangeLCXN Series
Also Known AsNRS5012T100MMGFV
Technical Datasheet
990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 10+ | $0.146 |
| 25+ | $0.146 |
| 50+ | $0.146 |
| 100+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT100MMG
Newark Part No.50AK8767
Product RangeLCXN Series
Also Known AsNRS5012T100MMGFV
Technical Datasheet
Inductance10µH
RMS Current (Irms)850mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.4A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.504ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.4A
Power Inductor Case
-
DC Resistance Max
0.504ohm
Product Length
5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability