Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR24M
Newark Part No.16AM4904
Product RangeMCOIL LSEN Series
Technical Datasheet
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.219 |
6000+ | $0.193 |
12000+ | $0.173 |
18000+ | $0.159 |
30000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$657.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR24M
Newark Part No.16AM4904
Product RangeMCOIL LSEN Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeMCOIL LSEN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.0197ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
MCOIL LSEN Series
DC Resistance Max
0.0197ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
7.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability