Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL6R8MDG
Newark Part No.47AK1148
Product RangeLSXN Series
Also Known AsNRS4018T6R8MDGJ
Technical Datasheet
2,588 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.067 | 
| 25+ | $0.067 | 
| 50+ | $0.067 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL6R8MDG
Newark Part No.47AK1148
Product RangeLSXN Series
Also Known AsNRS4018T6R8MDGJ
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.1176ohm
Self Resonant Frequency30MHz
DC Current Rating1.45A
Inductor Case / PackageSMD
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
30MHz
Inductor Case / Package
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4mm
Product Height
1.8mm
DC Resistance Max
0.1176ohm
DC Current Rating
1.45A
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability