Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXPD3030MKT1R0N
Newark Part No.50AK8897
Product RangeLSXP Series
Also Known AsNRV3012T1R0N
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.080 |
| 10+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXPD3030MKT1R0N
Newark Part No.50AK8897
Product RangeLSXP Series
Also Known AsNRV3012T1R0N
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.6A
Inductor ConstructionWirewound
Saturation Current (Isat)3A
Product RangeLSXP Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.078ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXP Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
3A
Inductor Case / Package
-
DC Resistance Max
0.078ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability