Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T1R0M.
Newark Part No.14AC9499
Product RangeMCOIL MA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.133 |
5000+ | $0.118 |
10000+ | $0.097 |
20000+ | $0.084 |
30000+ | $0.079 |
50000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$399.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T1R0M.
Newark Part No.14AC9499
Product RangeMCOIL MA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Saturation Current (Isat)3.1A
Product RangeMCOIL MA Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.059ohm
Inductor Construction-
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
3.1A
Power Inductor Case
1008 [2520 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.7A
Product Range
MCOIL MA Series
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.059ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate