Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T100MM
Newark Part No.16AC2481
Product RangeMCOIL MD series
Also Known AsLSDND4040JET100MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.285 |
2000+ | $0.271 |
4000+ | $0.262 |
6000+ | $0.251 |
10000+ | $0.246 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$285.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T100MM
Newark Part No.16AC2481
Product RangeMCOIL MD series
Also Known AsLSDND4040JET100MM
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Product RangeMCOIL MD series
Saturation Current (Isat)1.4A
Power Inductor Case4mm x 4mm x 0.95mm
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height0.95mm
Technical Specifications
Inductance
10µH
Product Range
MCOIL MD series
Power Inductor Case
4mm x 4mm x 0.95mm
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
0.95mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.4A
DC Resistance Max
0.51ohm
Inductor Construction
Shielded
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate