0
0 Items$0.00

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.580
50+
$1.480
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
4.7µH
480mA
Shielded
500mA
WE-TPC Series
3.3mm x 3.3mm x 0.95mm
-
0.29ohm
± 30%
3.3mm
3.3mm
0.95mm
43AC9502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.340
25+
$0.311
50+
$0.305
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
10µH
550mA
Semishielded
600mA
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
1ohm
± 20%
2mm
1.6mm
0.95mm
43AC9504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.284
25+
$0.270
50+
$0.257
100+
$0.243
More Pricing...
Min: 5 / Mult: 5
3.3µH
850mA
Semishielded
850mA
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.25ohm
± 20%
2mm
1.6mm
0.95mm
43AC9498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.284
25+
$0.270
50+
$0.257
100+
$0.243
More Pricing...
Min: 5 / Mult: 5
470nH
2A
Semishielded
2A
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.038ohm
± 20%
2mm
1.6mm
0.95mm
43AC9506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.284
25+
$0.270
50+
$0.257
100+
$0.243
More Pricing...
Min: 5 / Mult: 5
6.8µH
650mA
Semishielded
650mA
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.55ohm
± 20%
2mm
1.6mm
0.95mm
43AC9503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
Min: 5 / Mult: 5
2.2µH
900mA
Semishielded
900mA
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.16ohm
± 20%
2mm
1.6mm
0.95mm
69W3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
560nH
1.4A
Shielded
710mA
PFL1609 Series
0603 [1507 Metric]
-
0.13ohm
± 20%
1.8mm
1.07mm
0.95mm
69W3457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
470nH
1.3A
Shielded
760mA
PFL1609 Series
0603 [1507 Metric]
-
0.1ohm
± 20%
1.8mm
1.07mm
0.95mm
69W3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
2.2µH
630mA
Shielded
300mA
PFL1609 Series
0603 [1507 Metric]
-
0.47ohm
± 20%
1.8mm
1.07mm
0.95mm
69W3455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.220
25+
$1.130
50+
$1.080
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
1µH
850mA
Shielded
480mA
PFL1609 Series
0603 [1507 Metric]
-
0.23ohm
± 20%
1.8mm
1.07mm
0.95mm
69W3458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
4.7µH
500mA
Shielded
240mA
PFL1609 Series
0603 [1507 Metric]
-
0.7ohm
± 20%
1.8mm
1.07mm
0.95mm
16AC2481

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.285
2000+
$0.271
4000+
$0.262
6000+
$0.251
10000+
$0.246
Min: 1000 / Mult: 1000
10µH
1.1A
Shielded
1.4A
MCOIL MD series
4mm x 4mm x 0.95mm
-
0.51ohm
± 20%
4mm
4mm
0.95mm
16AC2474

RoHS

Each
2500+
$0.159
Min: 2500 / Mult: 2500
10µH
550mA
Shielded
700mA
MCOIL MD series
2mm x 2mm x 0.95mm
-
1.04ohm
± 20%
2mm
2mm
0.95mm
16AC2477

RoHS

Each
2500+
$0.172
Min: 2500 / Mult: 2500
4.7µH
850mA
Shielded
1.2A
MCOIL MD series
2mm x 2mm x 0.95mm
-
0.475ohm
± 20%
2mm
2mm
0.95mm
16AC2476

RoHS

Each
2500+
$0.158
Min: 2500 / Mult: 2500
3.3µH
950mA
Shielded
1.35A
MCOIL MD series
2mm x 2mm x 0.95mm
-
0.34ohm
± 20%
2mm
2mm
0.95mm
43AC9501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.284
25+
$0.270
50+
$0.257
100+
$0.243
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.2A
Semishielded
1.2A
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.11ohm
± 20%
2mm
1.6mm
0.95mm
43AC9500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.289
25+
$0.276
50+
$0.261
100+
$0.247
More Pricing...
Min: 5 / Mult: 5
1µH
1.4A
Semishielded
1.4A
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.065ohm
± 20%
2mm
1.6mm
0.95mm
16AC2484

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.291
2000+
$0.281
4000+
$0.268
6000+
$0.256
10000+
$0.251
Min: 1000 / Mult: 1000
4.7µH
1.6A
Shielded
1.9A
MCOIL MD series
4mm x 4mm x 0.95mm
-
0.25ohm
± 20%
4mm
4mm
0.95mm
16AC2478

RoHS

Each
2500+
$0.157
Min: 2500 / Mult: 2500
6.8µH
750mA
Shielded
800mA
MCOIL MD series
2mm x 2mm x 0.95mm
-
0.63ohm
± 20%
2mm
2mm
0.95mm
69W3460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
680nH
1.4A
Shielded
610mA
PFL1609 Series
0603 [1507 Metric]
0603 [1507 Metric]
0.17ohm
± 20%
1.8mm
1.07mm
0.95mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK