Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE2020T4R7MM
Newark Part No.16AC2477
Product RangeMCOIL MD series
Also Known AsLSDND2020JET4R7MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
2500+ | $0.172 |
Price for:Each
Minimum: 2500
Multiple: 2500
$430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE2020T4R7MM
Newark Part No.16AC2477
Product RangeMCOIL MD series
Also Known AsLSDND2020JET4R7MM
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)850mA
Product RangeMCOIL MD series
Saturation Current (Isat)1.2A
Power Inductor Case2mm x 2mm x 0.95mm
DC Resistance Max0.475ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length2mm
Product Width2mm
Product Height0.95mm
Technical Specifications
Inductance
4.7µH
Product Range
MCOIL MD series
Power Inductor Case
2mm x 2mm x 0.95mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.95mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.2A
DC Resistance Max
0.475ohm
Inductor Construction
Shielded
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate