Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6012T101ME
Newark Part No.83T0232
Product RangeNR Series
Also Known AsLSXBD6060MKT101ME
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$331.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6012T101ME
Newark Part No.83T0232
Product RangeNR Series
Also Known AsLSXBD6060MKT101ME
Technical Datasheet
Inductance100µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeNR Series
Power Inductor Case6mm x 6mm x 1.2mm
DC Resistance Max2.18ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
2.18ohm
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
350mA
Power Inductor Case
6mm x 6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate