Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6020T1R5N
Newark Part No.83T0241
Product RangeNR Series
Also Known AsLSXBD6060WKL1R5N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$715.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6020T1R5N
Newark Part No.83T0241
Product RangeNR Series
Also Known AsLSXBD6060WKL1R5N
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)4A
Power Inductor Case6mm x 6mm x 2mm
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
4A
DC Resistance Max
0.026ohm
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
3.2A
Product Range
NR Series
Power Inductor Case
6mm x 6mm x 2mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate