Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6020T2R2N
Newark Part No.83T0243
Product RangeNR Series
Also Known AsLSXBD6060WKL2R2N
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6020T2R2N
Newark Part No.83T0243
Product RangeNR Series
Also Known AsLSXBD6060WKL2R2N
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeNR Series
Power Inductor Case6mm x 6mm x 2mm
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NR Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.2A
Power Inductor Case
6mm x 6mm x 2mm
DC Resistance Max
0.034ohm
Product Length
6mm
Product Height
2mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability