Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T3R3MN
Newark Part No.83T0185
Product RangeNRH Series
Also Known AsLSXNE3030KKT3R3MN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$412.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T3R3MN
Newark Part No.83T0185
Product RangeNRH Series
Also Known AsLSXNE3030KKT3R3MN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeNRH Series
Power Inductor Case3mm x 3mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max130mohm
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NRH Series
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1.03A
Saturation Current (Isat)
1A
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
130mohm
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate