Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS2012T4R7MGJV.
Newark Part No.29AC8997
Product RangeNRS Series
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.239 |
5000+ | $0.235 |
10000+ | $0.220 |
20000+ | $0.207 |
30000+ | $0.197 |
50000+ | $0.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$597.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS2012T4R7MGJV.
Newark Part No.29AC8997
Product RangeNRS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeNRS Series
Power Inductor Case2mm x 2mm x 1.2mm
DC Resistance Max0.2892ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.2892ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Power Inductor Case
2mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate