Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T470MDGJ
Newark Part No.45Y0569
Product RangeNRS Series
Also Known AsLSXND4040TKL470MDG
Technical Datasheet
3,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3500+ | $0.118 |
7000+ | $0.118 |
14000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$413.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T470MDGJ
Newark Part No.45Y0569
Product RangeNRS Series
Also Known AsLSXND4040TKL470MDG
Technical Datasheet
Inductance47µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
520mA
Saturation Current (Isat)
700mA
Product Range
NRS Series
DC Resistance Max
0.78ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for NRS4018T470MDGJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability