520mA SMD Power Inductors:

47 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
10+
$0.472
Min: 1 / Mult: 1
470µH
520mA
Shielded
610mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
1.236ohm
± 20%
10.1mm
10.1mm
4.5mm
08P2864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.370
25+
$2.290
50+
$2.220
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
150µH
520mA
Shielded
630mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.88ohm
± 20%
7.3mm
7.3mm
4.5mm
74T0834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.470
25+
$2.430
50+
$2.390
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
100µH
520mA
Shielded
680mA
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.85ohm
± 20%
4.8mm
4.8mm
3.8mm
80AH9851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.197
250+
$0.152
500+
$0.136
1000+
$0.123
5000+
$0.113
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
520mA
Unshielded
-
-
5.8mm x 5.2mm x 4.5mm
-
-
0.7ohm
± 20%
5.8mm
5.2mm
4.5mm
63K2860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
10+
$0.753
25+
$0.721
Min: 1 / Mult: 1
100µH
520mA
Unshielded
680mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
45Y0569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
$0.118
7000+
$0.118
14000+
$0.117
Min: 3500 / Mult: 3500
47µH
520mA
Shielded
700mA
NRS Series
4mm x 4mm x 1.8mm
-
-
0.78ohm
± 20%
4mm
4mm
1.8mm
92AH7090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.250
25+
$2.190
50+
$2.130
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
150µH
520mA
Shielded
630mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.88ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.478
25+
$0.460
50+
$0.442
100+
$0.425
Min: 1 / Mult: 1
47µH
520mA
Unshielded
620mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
-
0.55ohm
± 10%
5.8mm
5.8mm
3.9mm
45W6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.528
10+
$0.447
25+
$0.425
50+
$0.402
100+
$0.379
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
520mA
Unshielded
650mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
-
0.66ohm
± 20%
3mm
2.8mm
2.5mm
48W6296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.512
10+
$0.432
25+
$0.414
50+
$0.379
100+
$0.345
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
Unshielded
470mA
LQH43PN_26 Series
-
1812 [4532 Metric]
1812 [4532 Metric]
0.718ohm
± 20%
4.5mm
3.2mm
2.6mm
78T2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.207
25+
$0.207
50+
$0.207
100+
$0.207
More Pricing...
Min: 1 / Mult: 1
22µH
520mA
Shielded
560mA
IFSC-1008AB-01 Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
1.05ohm
± 20%
2.5mm
2mm
1.2mm
23T1173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.778
25+
$0.749
50+
$0.721
100+
$0.692
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
520mA
Unshielded
850mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
-
1.15ohm
± 10%
9.8mm
9.8mm
5.8mm
40Y8986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.397
800+
$0.353
1600+
$0.337
2400+
$0.330
4000+
$0.322
Min: 400 / Mult: 400
100µH
520mA
Unshielded
680mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
74AC1370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
250+
$0.281
500+
$0.256
1000+
$0.235
5000+
$0.217
Min: 1 / Mult: 1
39µH
520mA
Unshielded
-
MCSD43 Series
4mm x 4.5mm x 3.2mm
-
-
0.587ohm
± 10%
4mm
4.5mm
3.2mm
50AC8059

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.380
25+
$1.350
50+
$1.320
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
680µH
520mA
Semishielded
600mA
WE-LQS Series
8mm x 8mm x 4.2mm
-
-
2.032ohm
± 20%
8mm
8mm
4.2mm
80AH9812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.180
250+
$0.138
500+
$0.124
1000+
$0.113
5000+
$0.103
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
520mA
Semishielded
-
-
3mm x 3mm x 1.5mm
-
-
0.46ohm
± 20%
3mm
3mm
1.5mm
49X9452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.650
25+
$1.610
50+
$1.560
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
22µH
520mA
Shielded
780mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
-
-
0.6ohm
± 20%
3.9mm
3.9mm
1.1mm
62AK3690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.350
25+
$1.210
50+
$1.180
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
100µH
520mA
Shielded
700mA
BCL Series
-
-
1210 [3225 Metric]
2.29ohm
± 20%
3.2mm
2.5mm
2mm
44AM7637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.305
25+
$0.281
50+
$0.196
100+
$0.164
More Pricing...
Min: 5 / Mult: 5
18µH
520mA
Shielded
510mA
ADL-VL series
-
-
1812 [4525 Metric]
0.8ohm
± 20%
4.5mm
2.4mm
2.8mm
20AM2416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.543
25+
$0.503
50+
$0.462
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
82µH
520mA
Shielded
-
IDCS3014 Series
-
-
-
0.455ohm
± 20%
7.6mm
7.6mm
3.5mm
20AM2440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
10+
$0.640
25+
$0.592
50+
$0.544
100+
$0.496
More Pricing...
Min: 5 / Mult: 5
68µH
520mA
Shielded
-
IFDC2020CZ Series
-
-
-
0.355ohm
± 20%
6mm
6mm
3mm
20AM2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.551
25+
$0.511
50+
$0.469
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
120µH
520mA
Shielded
-
IFDC3030EZ Series
-
-
-
0.66ohm
± 20%
7.8mm
7.8mm
5mm
22AM1757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.194
25+
$0.182
50+
$0.171
100+
$0.159
Min: 1 / Mult: 1
100µH
520mA
Unshielded
-
IDCP2218-01 Series
-
-
-
0.7ohm
± 20%
5.8mm
5.2mm
4.5mm
51AK5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
Min: 1 / Mult: 1
220µH
520mA
Shielded
530mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
-
± 20%
7.6mm
7.6mm
3.55mm
90AK5002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
10+
$0.816
25+
$0.815
50+
$0.763
100+
$0.710
More Pricing...
Min: 1 / Mult: 1
180µH
520mA
Shielded
350mA
SRR5228A Series
-
-
-
1.55ohm
± 20%
5.2mm
5.2mm
3.2mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK