Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-220MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45W6400RL
Cut Tape45W6400
Product RangeSDR0302 Series
Your Part Number
1,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 10+ | $0.439 |
| 15+ | $0.422 |
| 25+ | $0.405 |
| 50+ | $0.387 |
| 125+ | $0.371 |
| 250+ | $0.353 |
| 500+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-220MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45W6400RL
Cut Tape45W6400
Product RangeSDR0302 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)650mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
520mA
Saturation Current (Isat)
650mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.66ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SDR0302-220ML
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
