Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-331KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel38AC2315
Re-Reel23T1173RL
Cut Tape23T1173
Product RangeSDR1006 Series
Your Part Number
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.881 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.742 |
| 25+ | $0.703 |
| 50+ | $0.665 |
| 100+ | $0.626 |
| 500+ | $0.613 |
| 1000+ | $0.601 |
| 2500+ | $0.589 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.410 |
| 1600+ | $0.402 |
| 2400+ | $0.394 |
| 4000+ | $0.385 |
| 8000+ | $0.377 |
| 20000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-331KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel38AC2315
Re-Reel23T1173RL
Cut Tape23T1173
Product RangeSDR1006 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
520mA
Saturation Current (Isat)
850mA
Product Range
SDR1006 Series
DC Resistance Max
1.15ohm
Product Length
9.8mm
Product Height
5.8mm
Alternatives for SDR1006-331KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
