Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER220M01
Newark Part No.78T2006
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
2,063 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.207 |
10+ | $0.207 |
25+ | $0.207 |
50+ | $0.207 |
100+ | $0.207 |
250+ | $0.207 |
500+ | $0.207 |
1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER220M01
Newark Part No.78T2006
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Product RangeIFSC-1008AB-01 Series
Saturation Current (Isat)560mA
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.05ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
560mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
520mA
Product Range
IFSC-1008AB-01 Series
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
1.05ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability