Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943101
Newark Part No.74T0834
Product RangeWE-SPC Series
Technical Datasheet
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.500 |
10+ | $2.470 |
25+ | $2.430 |
50+ | $2.390 |
100+ | $2.310 |
250+ | $2.170 |
500+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943101
Newark Part No.74T0834
Product RangeWE-SPC Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
680mA
Power Inductor Case
4.8mm x 4.8mm x 3.8mm
DC Resistance Max
0.85ohm
Product Length
4.8mm
Product Height
3.8mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability