Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER121MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2479RL
Cut Tape20AM2479
Product RangeIFDC3030EZ Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.610 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 10+ | $0.526 |
| 25+ | $0.487 |
| 50+ | $0.446 |
| 100+ | $0.404 |
| 500+ | $0.338 |
| 1000+ | $0.303 |
| 2500+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER121MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2479RL
Cut Tape20AM2479
Product RangeIFDC3030EZ Series
Inductance120µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC3030EZ Series
Inductor Case / Package-
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
IFDC3030EZ Series
DC Resistance Max
0.66ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
