Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-220MLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61J7993
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.253 |
| 4000+ | $0.225 |
| 6000+ | $0.221 |
| 10000+ | $0.215 |
| 20000+ | $0.211 |
| 50000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-220MLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61J7993
Product RangeSDR0302 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Product RangeSDR0302 Series
Saturation Current (Isat)650mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductance Tolerance± 20%
DC Resistance Max0.66ohm
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
650mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
520mA
Product Range
SDR0302 Series
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.66ohm
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0302-220ML
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
